842-100-558-201

Heilind Number:EDA842-100-558-201
Manufacturer:EDAC
Manufacturer Number:842-100-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-558-201

Detailed Description

Achieve reliable connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission. With a pitch of .1 inch and 100 positions spread across two rows, it offers seamless board-to-board connectivity. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and .2 inch row spacing for consistent performance in demanding conditions. Ideal for use in industrial and electronic settings, this connector guarantees secure and efficient signal transmission. Elevate your PCB connectivity with this essential component.