842-100-558-203

Heilind Number:EDA842-100-558-203
Manufacturer:EDAC
Manufacturer Number:842-100-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-558-203

Detailed Description

Enhance your circuit connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector ensures easy identification in your setup. With a maximum amperage of 3A, it's ideal for power-heavy applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing offers exceptional durability and fire resistance. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it provides secure and efficient data transmission across 100 positions. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation even in extreme conditions. Suitable for a variety of PCB applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional.