842-100-559-201

Heilind Number:EDA842-100-559-201
Manufacturer:EDAC
Manufacturer Number:842-100-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A, it ensures efficient power transmission. This connector boasts a dual-row configuration with 100 positions, offering ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its precise .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Trust in its performance to meet your connectivity needs with utmost efficiency.