842-100-559-212

Heilind Number:EDA842-100-559-212
Manufacturer:EDAC
Manufacturer Number:842-100-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient board-to-board connectivity with a total of 100 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it perfect for various industrial applications, ensuring reliable performance even in extreme conditions. Elevate your electronic assemblies with this essential component.