842-100-560-212

Heilind Number:EDA842-100-560-212
Manufacturer:EDAC
Manufacturer Number:842-100-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-560-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material crafted from Copper Alloy, it ensures reliable conductivity. Its 2-row configuration with a pitch of .1 inches and row spacing of .2 inches accommodates 100 positions, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. The straight mount orientation offers easy installation, making it a versatile choice for various applications in the realm of PCB connectors. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.