842-102-520-202

Heilind Number:EDA842-102-520-202
Manufacturer:EDAC
Manufacturer Number:842-102-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, it offers a secure and efficient connection for your electronic components. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 102 positions cater to versatile applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.