842-102-520-207

Heilind Number:EDA842-102-520-207
Manufacturer:EDAC
Manufacturer Number:842-102-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-520-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. The 102 positions cater to versatile applications, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs. Explore our range of PCB connectors for seamless board-to-board connections.