842-102-520-208

Heilind Number:EDA842-102-520-208
Manufacturer:EDAC
Manufacturer Number:842-102-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-520-208

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability, this connector features a two-row configuration with a total of 102 positions, offering ample capacity for your circuitry needs. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and efficient data transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications where reliability is paramount. Upgrade your PCB connectivity with this essential component.