842-102-520-212

Heilind Number:EDA842-102-520-212
Manufacturer:EDAC
Manufacturer Number:842-102-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 102 positions, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial uses. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs seamlessly.