842-102-521-202

Heilind Number:EDA842-102-521-202
Manufacturer:EDAC
Manufacturer Number:842-102-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 102 positions on a .1 inch pitch, it offers seamless integration on your board. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a crucial component for industrial and electronic applications. Upgrade to the ultimate in connectivity with this green Card Edge Connector.