842-102-521-203

Heilind Number:EDA842-102-521-203
Manufacturer:EDAC
Manufacturer Number:842-102-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts on a .1-inch pitch, this connector offers a total of 102 positions for seamless board-to-board connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability even in harsh conditions. Upgrade your system with this essential component for superior connectivity.