842-102-521-204

Heilind Number:EDA842-102-521-204
Manufacturer:EDAC
Manufacturer Number:842-102-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-521-204

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. Its two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, ensure reliable power delivery with a maximum amperage of 3A. With 102 positions available, it offers ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for seamless integration into your PCB setup, making it a vital component in your connectivity solutions.