842-102-521-208

Heilind Number:EDA842-102-521-208
Manufacturer:EDAC
Manufacturer Number:842-102-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-521-208

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contact material, it offers reliable power transmission. The 2-row design with 102 positions allows for efficient data transfer, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Whether for industrial or commercial applications, this connector, with a straight mount orientation, guarantees secure and stable connections. Operating flawlessly in temperature ranges from -40 to 105 °C, it is a versatile and essential component for your connectivity needs. Elevate your PCB assembly with this high-quality card edge connector.