842-102-523-203

Heilind Number:EDA842-102-523-203
Manufacturer:EDAC
Manufacturer Number:842-102-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-523-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and reliable connections for your electronic devices. Boasting 102 positions and a 3A amperage, it accommodates a wide range of applications. Whether you're working with power supplies, industrial machinery, or telecommunications equipment, this connector guarantees seamless functionality. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Perfect for board-to-board connections, it's a must-have component for any PCB assembly project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.