842-102-523-207

Heilind Number:EDA842-102-523-207
Manufacturer:EDAC
Manufacturer Number:842-102-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-523-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With two rows and a total of 102 positions, it provides ample connectivity for your applications. The Copper Alloy contacts offer reliable conductivity, while the tight .1-inch pitch and .2-inch row spacing guarantee precise alignment. Whether used in straight or right-angle orientations, this connector maintains stable connections even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in its quality for seamless board-to-board integration.