842-102-523-212

Heilind Number:EDA842-102-523-212
Manufacturer:EDAC
Manufacturer Number:842-102-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-523-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable. With a current rating of 3A, it ensures efficient power transmission. Its two rows of Copper Alloy contacts, arranged with a pitch of .1 inches and a row spacing of .2 inches, offer a total of 102 positions for seamless connectivity. Designed for straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its robust construction and superior performance for your PCB connectivity needs.