842-102-524-201

Heilind Number:EDA842-102-524-201
Manufacturer:EDAC
Manufacturer Number:842-102-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-524-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a double row configuration and 102 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation facilitates easy installation, making it a convenient choice for board-to-board connections. Elevate your PCB design with this essential component.