842-102-524-207

Heilind Number:EDA842-102-524-207
Manufacturer:EDAC
Manufacturer Number:842-102-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-524-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 102 positions each, it offers ample connectivity options for your circuit board. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any application requiring high-performance board-to-board connections. Its straight mount orientation and precise .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our Card Edge Connector to deliver seamless connectivity in even the most challenging conditions.