842-102-540-201

Heilind Number:EDA842-102-540-201
Manufacturer:EDAC
Manufacturer Number:842-102-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-540-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With two rows and 102 positions, it provides ample connectivity options for your PCB. The .1-inch pitch and .2-inch row spacing allow for easy installation and alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment applications. Trust in our connector for secure and efficient board-to-board connections.