842-102-540-202

Heilind Number:EDA842-102-540-202
Manufacturer:EDAC
Manufacturer Number:842-102-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-540-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a 3A capacity, making it suitable for a variety of applications. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures secure and efficient connections. Featuring 102 positions and straight mount orientation, it offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Trust in its quality and performance for seamless board-to-board connections in your projects.