842-102-540-203

Heilind Number:EDA842-102-540-203
Manufacturer:EDAC
Manufacturer Number:842-102-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-540-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector boasts two rows of contacts, each made of high-quality Copper Alloy, offering reliable conductivity. Its precise pitch of .1 inches and row spacing of .2 inches accommodate seamless board-to-board connections. With a generous 102 positions, it caters to extensive connectivity needs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic assemblies with this essential connector, a must-have for any professional or DIY project.