842-102-540-207

Heilind Number:EDA842-102-540-207
Manufacturer:EDAC
Manufacturer Number:842-102-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its two rows of 102 positions ensure seamless data transmission, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications where reliability is paramount. Trust in this green-colored connector for efficient and long-lasting board-to-board connections.