842-102-540-212

Heilind Number:EDA842-102-540-212
Manufacturer:EDAC
Manufacturer Number:842-102-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a reliable amperage of 3A and copper alloy contacts, it ensures secure and efficient power transmission. The two rows of 102 positions allow for versatile connectivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Choose this Straight-mount orientation connector for seamless board-to-board connections that meet the highest standards of quality and reliability. Elevate your PCB design with this essential component.