842-102-541-201

Heilind Number:EDA842-102-541-201
Manufacturer:EDAC
Manufacturer Number:842-102-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-541-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for optimal performance in high-temperature environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient power transmission. With two rows and a total of 102 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB connectivity with this essential component.