842-102-541-202

Heilind Number:EDA842-102-541-202
Manufacturer:EDAC
Manufacturer Number:842-102-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-541-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinct but also durable, boasting a housing material of UL 94V-0 Diallyl Phthalate. With two rows and a total of 102 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the tight pitch of .1 inches and row spacing of .2 inches optimize efficiency. Designed for straight mount orientation on PCBs, it is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and stability even in harsh conditions. Trust in its quality to streamline your board-to-board connections with ease.