842-102-541-203

Heilind Number:EDA842-102-541-203
Manufacturer:EDAC
Manufacturer Number:842-102-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-541-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and a total of 102 positions, it offers ample connectivity options for your electronic devices. The contact material is made of high-quality Copper Alloy, ensuring reliable and efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Whether for industrial or consumer electronics, this Straight-mount Card Edge Connector is a versatile solution for your PCB assembly needs.