842-102-541-204

Heilind Number:EDA842-102-541-204
Manufacturer:EDAC
Manufacturer Number:842-102-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-541-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic components. Boasting 102 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project requiring precision and durability. Upgrade your PCB assembly with this high-quality and high-performance solution.