842-102-541-207

Heilind Number:EDA842-102-541-207
Manufacturer:EDAC
Manufacturer Number:842-102-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-541-207

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3A, this connector offers reliable power transmission for your electronic applications. Its dual-row design, with 102 positions spaced at a pitch of .1 inches and row spacing of .2 inches, ensures efficient and secure board-to-board connections. The copper alloy contact material guarantees lasting durability, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial and commercial settings. Trust in its quality to power your connections with confidence.