842-102-541-212

Heilind Number:EDA842-102-541-212
Manufacturer:EDAC
Manufacturer Number:842-102-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-541-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With two rows of copper alloy contacts, it offers reliable connectivity for a wide range of applications. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the 102 positions allow for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Perfect for demanding electronic projects, it's a crucial component in achieving seamless PCB integration. Elevate your connectivity game with this top-of-the-line Card Edge Connector.