842-102-542-201

Heilind Number:EDA842-102-542-201
Manufacturer:EDAC
Manufacturer Number:842-102-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-542-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for durability and reliability in demanding environments. Featuring a vibrant green color, this connector boasts a spacious 2-row layout with a total of 102 positions, offering ample room for secure connections. The UL 94V-0 Diallyl Phthalate housing material ensures fire safety compliance, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision mating is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy integration into your PCB setup, making it a convenient and versatile choice for your connectivity needs. Trust in our product to deliver superior performance and longevity in every connection.