842-102-542-203

Heilind Number:EDA842-102-542-203
Manufacturer:EDAC
Manufacturer Number:842-102-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance, this connector features a two-row configuration with a total of 102 positions, ensuring seamless connection between boards. The durable housing crafted from UL 94V-0 Diallyl Phthalate offers robust protection, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation allows for easy installation, making it a versatile and practical choice for your PCB connectivity needs.