842-102-542-207

Heilind Number:EDA842-102-542-207
Manufacturer:EDAC
Manufacturer Number:842-102-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-542-207

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures reliable power transmission. Its double-row configuration with 102 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, it guarantees secure and efficient data transfer in any electronic setup. Trust in its straight mount orientation for seamless installation and enjoy seamless connectivity with our top-of-the-line Card Edge Connector.