842-102-542-212

Heilind Number:EDA842-102-542-212
Manufacturer:EDAC
Manufacturer Number:842-102-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 102 positions, it offers ample connectivity for your application. The compact .1-inch pitch and .2-inch row spacing maximize space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged use. Trust in our green-colored connector for seamless board-to-board communication in even the harshest conditions.