842-102-544-207

Heilind Number:EDA842-102-544-207
Manufacturer:EDAC
Manufacturer Number:842-102-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-544-207

Detailed Description

Upgrade your high temperature connectivity with our High Temp Card Edge Connector. Designed for maximum performance in demanding environments, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing make it suitable for a wide range of PCB applications, with a total of 102 positions available for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronics projects. Upgrade to our High Temp Card Edge Connector and experience superior performance you can count on.