842-102-544-212

Heilind Number:EDA842-102-544-212
Manufacturer:EDAC
Manufacturer Number:842-102-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and a total of 102 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its straight mount orientation makes installation easy and efficient. Trust in this connector for secure and efficient data transmission in demanding environments.