842-102-555-203

Heilind Number:EDA842-102-555-203
Manufacturer:EDAC
Manufacturer Number:842-102-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-555-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector offers a dual-row configuration with 102 positions, ensuring seamless and reliable board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient power transmission, with an amperage rating of 3 A. The compact .1-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation facilitates easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for demanding industrial applications. Elevate your connectivity standards with this essential component.