842-102-555-204

Heilind Number:EDA842-102-555-204
Manufacturer:EDAC
Manufacturer Number:842-102-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-555-204

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a superior amperage rating of 3 A, making it ideal for high-power applications. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 102 positions, it offers ample connectivity options. The contact material is Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easy to achieve. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for various industries. Perfect for board-to-board connections, it features a straight mount orientation. Trust in this connector for seamless and efficient PCB integration.