842-102-555-208

Heilind Number:EDA842-102-555-208
Manufacturer:EDAC
Manufacturer Number:842-102-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and operating temperature range spanning from -40 to 105°C, it's perfect for industrial applications. Featuring a double-row configuration, .1-inch pitch, and .2-inch row spacing, it offers seamless board-to-board connectivity. Its straight mount orientation and 102 positions make installation a breeze. Elevate your PCB setup with this essential component.