842-102-555-212

Heilind Number:EDA842-102-555-212
Manufacturer:EDAC
Manufacturer Number:842-102-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-555-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking Green color. With a double-row configuration and a total of 102 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial environments. Whether you're working on complex electronic systems or intricate circuit boards, this Straight-mount Card Edge Connector guarantees exceptional quality and performance. Elevate your connectivity solutions today.