842-102-556-202

Heilind Number:EDA842-102-556-202
Manufacturer:EDAC
Manufacturer Number:842-102-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-556-202

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for reliable performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection. With a 3A amperage rating, it's suitable for power and signal transmission in various applications. The Copper Alloy contact material guarantees efficient conductivity, while the dual-row configuration with 102 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation hassle-free. Perfect for board-to-board connections, it's a vital component for your PCB assembly needs.