842-102-556-203

Heilind Number:EDA842-102-556-203
Manufacturer:EDAC
Manufacturer Number:842-102-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-556-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Green. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity in high-temperature environments. With two rows of 102 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.