842-102-556-208

Heilind Number:EDA842-102-556-208
Manufacturer:EDAC
Manufacturer Number:842-102-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-556-208

Detailed Description

Upgrade your circuit board connections with our High-Temperature Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The dual-row design with 102 positions offers ample connectivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector for secure, high-performance board-to-board connections.