842-102-556-212

Heilind Number:EDA842-102-556-212
Manufacturer:EDAC
Manufacturer Number:842-102-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green finish and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both reliability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers seamless connectivity for up to 102 positions. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.