842-102-558-201

Heilind Number:EDA842-102-558-201
Manufacturer:EDAC
Manufacturer Number:842-102-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-558-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is both durable and visually distinctive. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your circuit boards. With 102 positions available, it provides ample connectivity options for your applications. The right-angle mount orientation allows for efficient PCB layout, while its 3A amperage rating ensures robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your board-to-board connections with this essential component.