842-102-558-202

Heilind Number:EDA842-102-558-202
Manufacturer:EDAC
Manufacturer Number:842-102-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-558-202

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a current rating of 3 A, it's perfect for powering up your devices. The two rows of copper alloy contacts, each with 102 positions, guarantee reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexible installation options, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this connector for seamless board-to-board connections in your PCB projects.