842-102-558-203

Heilind Number:EDA842-102-558-203
Manufacturer:EDAC
Manufacturer Number:842-102-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double row configuration and 102 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB connections with this high-quality connector, perfect for board-to-board applications.