842-102-558-204

Heilind Number:EDA842-102-558-204
Manufacturer:EDAC
Manufacturer Number:842-102-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-558-204

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish. With a high amperage rating of 3A, it ensures reliable power transmission. Boasting two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless connectivity. With 102 positions available, it offers ample room for your PCB connections. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Trust in this essential component for your board-to-board PCB connections.