842-102-558-207

Heilind Number:EDA842-102-558-207
Manufacturer:EDAC
Manufacturer Number:842-102-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a 3 A amperage and features UL 94V-0 Diallyl Phthalate housing material for added safety. With two rows and 102 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a .1-inch pitch, it ensures reliable performance even in high-temperature environments ranging from -40 to 105 °C. Its convenient right-angle mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.