842-102-558-208

Heilind Number:EDA842-102-558-208
Manufacturer:EDAC
Manufacturer Number:842-102-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-558-208

Detailed Description

Introducing our high-temp card edge connector, a vital component for secure and reliable PCB connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a robust contact material of copper alloy, it ensures efficient conductivity. Boasting a double-row configuration with a total of 102 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Its right-angle mount orientation offers versatility in installation. Operable in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Trust in our product for seamless board-to-board connectivity in various electronic applications.