842-102-558-212

Heilind Number:EDA842-102-558-212
Manufacturer:EDAC
Manufacturer Number:842-102-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-558-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and houses a copper alloy contact material, ensuring durability and reliability. With two rows and 102 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing guarantee efficient data transmission. Constructed from UL 94V-0 Diallyl Phthalate, it meets stringent safety standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation provides flexibility in installation, making it a must-have component for your PCB connectivity needs.